Aqiila AQCBPBIC2SI829 Cablebird CS12 USB-C cable USB 2.0 2m White

MPN
AQCBPBIC2SI829
Brand
Aqiila
EAN-13
8716778931829
Order Code
13-6616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Aqiila AQCBPBIC2SI829 delivers the Cablebird CS12, a robust USB-C cable designed to comply with USB 2.0 standards, offering reliable performance in data transfer and charging applications. This white cable, with a length of 2 metres, features a USB-C plug, ensuring compatibility with a wide range of electronic devices equipped with USB-C ports. The cable's design and materials are tailored for durability and consistent connectivity, making it suitable for use in engineering environments where stable data communication between devices is crucial. Its application extends across various domains, such as facilitating data exchange in personal and professional devices, maintaining power supply reliability in portable electronics, and serving as an integral element in prototyping and testing setups where dependable connectivity is essential.
Cable Length 2.00m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour White
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot