Aqara ZNCZ12LM Smart Plug White Apple HomeKit Remote Control Zigbee Safe

Standard range
Order Code:

08-4789

Brand: Aqara MPN: ZNCZ12LM EAN-13: 6970504210646
Qty Unit Price (Ex VAT)
1+ £31.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Manufactured by Aqara, the ZNCZ12LM In-line Socket is an EU Smart Plug compatible with Apple HomeKit. It offers remote control of appliances and energy monitoring features. This device is typically used to automate and manage home electronics efficiently.
(Ø) 62mm
Cloud integration Apple HomeKit
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 77.5mm
Dim (Ø x D) 62 mm x 77.5 mm
Energy efficiency rating n.rel.
Factory colour White
Hub Not required
Operating voltage 230V
Power 2300W
Power supply (LOV) via mains outlet
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Bluetooth
Type In-line socket
Used at Indoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot