Aqara SRSC-M01 Wireless Shutter Kit HomeKit Alexa Google Home support

Standard range
Order Code:

08-4776

Brand: Aqara MPN: SRSC-M01 EAN-13: 6970504214330
Qty Unit Price (Ex VAT)
1+ £108.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Aqara SRSC-M01 Wireless shutter control kit, manufactured by Aqara, is compatible with Apple HomeKit and requires a separate hub for Alexa and Google Home integration. This smart device allows for wireless control of roller shades, enhancing convenience and energy efficiency in smart home environments. It is ideal for automating window treatments, providing seamless operation from your smartphone or voice-assistant.
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Hub Required
Operating voltage 230V
Power 121W
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Type Wireless shutter control kit
Used at Indoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot