Aqara RLSE-K01D LED Strip Extension 16M Colours Apple HomeKit Compatible

Order Code:

08-4773

Brand: Aqara MPN: RLSE-K01D EAN-13: 0192784001127

Discontinued


The Aqara RLSE-K01D LED strip extension is a 1-metre addition designed for customisable and seamless Apple HomeKit integration. This LED strip extension provides versatile lighting options for enhanced home atmosphere and décor. Ideal for expanding existing Aqara LED systems, it adds ambient illumination to various spaces.
Type LED strip (extension)
Cloud integration Apple HomeKit
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Hub Not required
IP Rating IP44
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) ZigBee

You may also like


Trustpilot