Aqara MS-S02 Motion Sensor P1 2-in-1 PIR for Apple HomeKit & IFTTT

Order Code:

08-4771

Brand: Aqara MPN: MS-S02 EAN-13: 6970504215979

Discontinued


The Aqara MS-S02 motion detector is a compact and reliable device designed for seamless integration with Apple HomeKit. It requires a separate hub to function with Alexa and IFTTT, offering flexibility in smart home automation. Typical applications include enhancing home security and automating lighting based on motion detection.
Type Motion detector
Colour White
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 33.1mm
Dim (W x H x D) 33.1 x 41.6 x 33.1 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 41.6mm
Hub Required
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) ZigBee
Used at Indoors
Width 33.1mm

You may also like


Trustpilot