Aqara HM2-G01 M2 Hub Black Advanced HomeKit Smart Control 32 Devices

Standard range
Order Code:

08-4770

Brand: Aqara MPN: HM2-G01 EAN-13: 6970504213777
Qty Unit Price (Ex VAT)
1+ £63.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Manufactured by Aqara, the HM2-G01 hub is a wireless control hub designed for integration with Apple HomeKit. This black control hub supports seamless device connections for home automation and smart security. It is commonly used in smart homes to manage and control various IoT devices efficiently.
(Ø) 100.5mm
Cloud integration Apple HomeKit
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 30.75mm
Dim (Ø x D) 100.5 mm x 30.75 mm
Energy efficiency rating n.rel.
Factory colour Black
Hub Not required
Operating voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Type Wireless control hub
Used at Indoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot