Appoldt 9003-LD Rail-mount USB 2.0 Stick 8GB IP54 DIN rail direct mount

Appoldt 9003-LD Rail-mount USB 2.0 Stick 8GB IP54 DIN rail direct mount

Order Code:

08-4757

Brand: Appoldt MPN: 9003-LD EAN-13: 4016138787085

Discontinued


The Rail-mount USB stick by Appoldt offers a robust design with USB 2.0 capability and 8GB storage. Its IP54 rating ensures protection against dust and water splashes, making it suitable for industrial environments. This USB stick is typically used with relay printed circuit boards for reliable data transfer and storage applications.
Type Rail-mount USB stick
Size/ Dimensions (L x W x H) 62 x 12 x 62 mm
Length 62mm
Connection Screw terminal
Height 62mm
IP Rating IP54
Misc Attribute 1 USB 2.0-8 GB-LD
Misc Attribute 2 USB2.0-8GB-LD
Width 12mm

Trustpilot