Appoldt 1404 RM-2W Crossbar Switch 230V 16A 2 Change-Overs 1 piece

Image Representative of Range

Appoldt 1404 RM-2W Crossbar Switch 230V 16A 2 Change-Overs 1 piece

Order Code:

08-4748

Brand: Appoldt MPN: 1404 EAN-13: 4039289065710
Qty Unit Price (Ex VAT)
1+ £30.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Appoldt RM-2W 230V crossbar switch features a nominal voltage of 230 V AC and a maximum switching current of 16 A. Designed with 2 change-overs, it is suitable for various industrial applications. This Appoldt relay module is ideal for managing high-power electrical circuits safely.
Type Crossbar switch
Maximum Switching Load 4000VA
Colour Orange
Connection Screw terminal
Contact Material AgSnO
Contact Type 2 change-overs
Dim (L x W x H) 85 x 22 x 52 mm
Durability 20000000
Electrical lifespan 100000
Fall Time 5ms
Height 52mm
Length 85mm
Max. temperature 50°C
Min. temperature -20°C
Misc Attribute RM-2W 230V
Nominal Voltage 230V AC
Response Time 9ms
Switching current (max.) 16A
Switching voltage (max.) 250V AC
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot