APEM TP32WS83565 TP Series Pushbutton 20V DC 1xOn/(Off) 10x5x3mm

MPN
TP32WS83565
Brand
APEM
Order Code
01-2804
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £6.06
25+ £5.83
50+ £5.60
100+ £5.39
500+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 599 in stock

The APEM TP32WS83565 from the TP Series is a compact pushbutton switch designed for a 20 V DC operation. Measuring 10 x 5 x 3 mm, this momentary (On)/Off switch is ideal for applications requiring a small footprint and precise control. Common uses include electronic devices and control panels where space-saving switches are essential.
Type Pushbutton
Voltage Rating 20V
Connection Solder pins
Contact Material Ni
Functions momentary
Height 3mm
Length 10mm
Maximum Temperature 85°C
Misc Attribute TP Series
Outline Dimensions (L x W x H) 10 x 5 x 3 mm
Switch position 1 x On/(Off)
Switching Voltage 20V DC
Width 5mm

Reviews

Be the first to submit a review

Trustpilot