APEM TP32P008000 TP Series Pushbutton 20V DC On/(Off) Momentary 10x5x3mm

MPN
TP32P008000
Brand
APEM
Order Code
01-2802
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The APEM TP32P008000 TP Series pushbutton is a compact switch suitable for low-voltage applications up to 20 V DC. It features a momentary 1 x On/(Off) mechanism and is designed with dimensions of 10 x 5 x 3 mm. This switch is typically used in control panels and electronic devices where space-saving and reliable performance are required.
Type Pushbutton
Voltage Rating 20V
Connection Solder pins
Contact Material Ni
Functions momentary
Height 3mm
Length 10mm
Maximum Temperature 85°C
Misc Attribute TP Series
Outline Dimensions (L x W x H) 10 x 5 x 3 mm
Switch position 1 x On/(Off)
Switching Voltage 20V DC
Width 5mm

Reviews

Be the first to submit a review

Trustpilot