APEM SN101SS Joystick Straight Lever 20V DC Solder Lug 1pc

Order Code:

11-3279

Brand: APEM MPN: SN101SS EAN-13: 2050003695237
Qty Unit Price (Ex VAT)
1+ £166.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The APEM SN101SS joystick features a straight lever and solder lugs, making it ideal for precise control in electronic applications. It operates on 20 V DC and is commonly used in industrial control panels. The robust design ensures reliability and durability in demanding environments.
Type Joystick
Switch Function latch
Current Rating (Amps) 13mA
Connection Solder lug
Durability -20 °C
Electrical lifespan +70 °C
Factory colour Silver
Lighting type None
Max. temperature +70°C
Min. temperature -20°C
Operation type Lever (straight)
Switching Voltage 20V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot