APEM QS83XXB12 8mm LED Panel Indicator Blue 12V DC Wire Terminals

Image Representative of Range

APEM QS83XXB12 8mm LED Panel Indicator Blue 12V DC Wire Terminals

MPN
QS83XXB12
Brand
APEM
EAN-13
2050002861190
Order Code
63-0638
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.68
10+ £4.24
25+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

An 8mm 12V DC snap-in panel mount blue LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
Type Panel Indicator
Lamp/Lens Colour Blue
Voltage 12V
Diameter 8 mm
Brightness (mcd) 800mcd
Current 20mA
Maximum Temperature +85°C
Min. temperature -40°C
Size 8mm
View Angle 30°

Reviews

Be the first to submit a review

Trustpilot