APEM QS81XXW220 Indicator White LED 230V AC, Compact Design

Order Code:

11-3239

Brand: APEM MPN: QS81XXW220 EAN-13: 2050003727044
Qty Unit Price (Ex VAT)
2+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
88 in stock, despatched in 4 working days

The APEM QS81XXW220 is a white LED indicator light with a voltage of 230 V AC. This LED pilot light is designed for clear visual signals in control panels and machinery. Typically used in industrial settings, it ensures efficient operation and status indication.
Type LED indicator light
Lamp/Lens Colour White
(Ø) 10mm
Case Colour White
Connection Type C CEE 7/16 plug 2.8 mm
Dimensions (Ø x L) 10 mm x 28 mm
LED features Frame (satinised)
Length 28mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Max. temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXW QS81 220
Mounting Type Snap-in
Operating Current 20mA
Recess diameter 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot