APEM QS123XXG12 12mm LED Panel Indicator Green 12V DC Wire Terminals

Image Representative of Range

APEM QS123XXG12 12mm LED Panel Indicator Green 12V DC Wire Terminals

MPN
QS123XXG12
Brand
APEM
Order Code
63-0690
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.58
10+ £2.42
50+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

A 12mm 12V DC snap-in panel mount green LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
Type LED indicator light
Lamp/Lens Colour Green
Voltage 12V
Diameter 12 mm
Brightness (mcd) 20mcd
Current 20mA
Maximum Temperature +85°C
Min. temperature -40°C
Size 12mm
View Angle 30°

Reviews

Be the first to submit a review

Trustpilot