APEM QS121XXY24 12mm LED Panel Indicator Yellow 24V DC Faston Terminals

Image Representative of Range

APEM QS121XXY24 12mm LED Panel Indicator Yellow 24V DC Faston Terminals

MPN
QS121XXY24
Brand
APEM
EAN-13
2050002861596
Order Code
63-0685
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £1.90
10+ £1.56
50+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

A 12mm 24V DC snap-in panel mount yellow LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Faston terminals
  • UL496 recognised component
Type Panel Indicator
Lamp/Lens Colour Yellow
Voltage 24V
Diameter 12 mm
Brightness (mcd) 20mcd
Current 20mA
Maximum Temperature +85°C
Min. temperature -40°C
Size 12mm
View Angle 30°

Reviews

Be the first to submit a review

Trustpilot