APEM Q8F1CXXG220E 8mm LED Panel Indicator Green 220V AC Flush Chrome Bezel

Image Representative of Range

APEM Q8F1CXXG220E 8mm LED Panel Indicator Green 220V AC Flush Chrome Bezel

MPN
Q8F1CXXG220E
Brand
APEM
EAN-13
2050002859692
Order Code
63-0516
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

An 8mm 220V AC green panel mounting LED indicator with a flush chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Lamp/Lens Colour Green
Voltage 220V
Diameter 8 mm
Bezel Flush chrome
Brightness (mcd) 8mcd
Current 3mA
IP Rating IP67
Size 8mm
View Angle 100°

Reviews

Be the first to submit a review

Trustpilot