APEM IZMR3S43N 16mm Green Round IP67 Pushbutton Switch

MPN
IZMR3S43N
Brand
APEM
EAN-13
4016138679533
Order Code
51-1390
Country of Origin
France
  • Quickly find another product in this range by Illumination:

    Blue Green
View Full Product Range (2)

Discontinued


These green round pushbutton switches from Apem are protected to IP67.
  • SPST, Off-On
Type Push button
Contact Configuration Maintained / momentary
Current Rating 200mA
Mounting Panel
Illumination Green
Panel Cutout Dimensions 16
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C

Trustpilot