APEM IRC3S412 16mm Blue 48VDC Rectangular Pushbuttons

MPN
IRC3S412
Brand
APEM
EAN-13
4016138679502
Order Code
51-1402
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 311 in stock

Blue 48V DC rectangular pushbutton switches from APEM.
  • SPST, Off-On
Type Pushbutton
Contact Configuration SPST
Mounting Panel
Voltage Rating 48V
Illumination Non-Illuminated
Panel Cutout Dimensions 16
Button Colour Blue
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot