APEM IPR5FAD2 IP Series Pushbutton 12VDC 4A 1x On/(Off) 12mm x 20mm IP69K

MPN
IPR5FAD2
Brand
APEM
EAN-13
2050011661316
Order Code
13-6578
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £26.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

APEM IPR5FAD2 is a push-button switch from the IP Series designed for precision and durability in demanding environments. Operating at a voltage of 12 V DC and a current of 4 A, this switch features a momentary 1 x On/(Off) configuration, which ensures reliable performance for applications requiring temporary circuit engagement. Its robust construction is emphasised by an IP69K rating, providing superior protection against high-pressure water and dust ingress. Measuring 12 mm in diameter and 20 mm in height, this switch fits seamlessly into compact spaces. The IPR5FAD2 is particularly suited for use in industrial machinery, automotive systems, and outdoor equipment, where durability under harsh conditions is essential.
Type IP Series
Contact Configuration SPST
Switch Function On/(Off)
Current Rating 5A
Mounting Panel
Voltage Rating 12V
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Casing/button Colour Black
Connection Solder tag
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 1000000
Functions momentary
Height 20mm
IP Rating IP69K
Max. temperature 85°C
Maximum Temperature 85
Product Type Pushbutton
Switch position 1 x On/(Off)
Switching current (max.) 4A
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot