APEM IPR3SAD2L0Y IP Series Pushbutton Yellow 28V DC 5A 12mm x 20mm IP69K

MPN
IPR3SAD2L0Y
Brand
APEM
EAN-13
2050011661293
Order Code
13-6576
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £20.19
10+ £18.52
100+ £18.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

APEM IPR3SAD2L0Y is a robust push-button switch belonging to the IP Series, designed for demanding environmental conditions with a rating of IP69K, ensuring protection against dust and high-pressure water jets. This switch features momentary action with a simple on/off operation at a voltage of 28 V DC and can handle a current up to 5 A, making it suitable for various industrial and outdoor applications. The switch measures 12 mm in diameter and 20 mm in height, designed for panel mounting with a yellow actuator for easy identification. Engineers commonly implement this switch in machinery control panels, off-road vehicles, and equipment requiring dependable, weather-resistant activation points.
Type IP Series
Contact Configuration SPST
Switch Function On/Off
Current Rating 5A
Mounting Panel
Voltage Rating 28V
Illumination Yellow
Panel Cutout Dimensions 12
Casing/button Colour Black
Colour Yellow
Connection Solder tag
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 1000000
Functions momentary
Height 20mm
IP Rating IP69K
Lighting Type LED
Max. temperature 85°C
Maximum Temperature 85°C
Product Type Pushbutton
Switch position 1 x On/(Off)
Switching current (max.) 5A
Switching Voltage 28V DC

Reviews

Be the first to submit a review

Trustpilot