APEM IPR3SAD2L0S IP Series Pushbutton Switch Red 28V 5A IP69K 12x20mm

MPN
IPR3SAD2L0S
Brand
APEM
EAN-13
2050011661286
Order Code
13-6575
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £20.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

APEM IPR3SAD2L0S is a robust push-button switch from the IP Series, designed to meet demanding environmental and operational conditions. This switch supports a maximum operating voltage of 28 V DC and can handle currents up to 5 A. It features a momentary 1 x On/(Off) functionality, housed in a compact design with dimensions of 12 mm in diameter and 20 mm in height. With an IP69K rating, it ensures superior protection against ingress from dust and high-pressure, high-temperature water jets, making it suitable for outdoor and industrial applications where durability is essential. Typical engineering applications include automotive controls, heavy machinery interfaces, and other settings requiring reliable, momentary actuation under harsh conditions.
Type IP Series
Contact Configuration SPST
Switch Function On/(Off)
Current Rating 5A
Mounting Panel
Voltage Rating 28V
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Casing/button Colour Black
Colour Red
Connection Solder tag
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 1000000
Functions momentary
Height 20mm
IP Rating IP69K
Lighting Type LED
Max. temperature 85°C
Maximum Temperature 85°C
Product Type Pushbutton
Switch position 1 x On/(Off)
Switching current (max.) 5A
Switching Voltage 28V DC

Reviews

Be the first to submit a review

Trustpilot