APEM IPR3FAD3 IP Series Pushbutton 28V DC 5A 1x Off/(On) momentary IP69K

MPN
IPR3FAD3
Brand
APEM
EAN-13
2050011661255
Order Code
13-6572
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

APEM IPR3FAD3, part of the IP Series, is a robust push-button switch designed for reliable performance in demanding environments. This switch operates at 28 V DC with a current capacity of 5 A, configured as a momentary action with an Off/(On) circuit mechanism. The switch's dimensions are Ø 12 mm by 20 mm in height, providing a compact form factor suitable for various applications. It is rated IP69K, ensuring it is dust-tight and capable of withstanding high-pressure and high-temperature washdowns, which makes it ideal for use in industrial control panels, automotive systems, and heavy machinery where durability and reliability are crucial. The IPR3FAD3 offers engineers a dependable choice for situations requiring a momentary push-button operation without compromising on environmental protection.
Type IP Series
Contact Configuration SPNO
Switch Function 1 breaker
Current Rating 5A
Mounting Panel
Voltage Rating 28V
Illumination N/A
Panel Cutout Dimensions N/A
Casing/button Colour Green
Connection Braid
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 200000
Functions momentary
Height 20mm
IP Rating IP69K
Max. temperature 85°C
Maximum Temperature 85°C
Product Type Pushbutton
Switch position 1 x Off/(On)
Switching current (max.) 5A
Switching Voltage 28V DC

Reviews

Be the first to submit a review

Trustpilot