APEM IPR1SAD2L0S IP Series Pushbutton switch Red On/Off latch 12V DC 4A IP67

MPN
IPR1SAD2L0S
Brand
APEM
EAN-13
2050011661217
Order Code
13-6568
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.66
10+ £21.71
100+ £21.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

APEM's IPR1SAD2L0S from the IP Series is a robust push-button switch designed for reliable operation in a variety of demanding environments. This switch features a red, 12 mm diameter actuator with a height of 20 mm, providing clear on/off latching functionality. Rated for 12 V DC and capable of handling currents up to 4 A, the IPR1SAD2L0S ensures dependable performance for electrical circuits requiring precise control. Its IP67 rating signifies superior resistance to dust and water ingress, making it ideal for applications in industrial machinery, automotive systems, and outdoor electronic devices where environmental protection is paramount. The IPR1SAD2L0S is well-suited for scenarios necessitating a durable and consistent switching solution.
Type IP Series
Contact Configuration SPST
Switch Function On/Off
Current Rating 5A
Mounting Panel
Voltage Rating 12V
Illumination N/A
Panel Cutout Dimensions N/A
Casing/button Colour Black
Colour Red
Connection Solder tag
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 200000
Functions latch
Height 20mm
IP Rating IP67
Lighting Type LED
Max. temperature 85°C
Maximum Temperature 85°C
Product Type Pushbutton switch
Switch position 1 x On/Off
Switching current (max.) 4A
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot