APEM IPC3SAD3 IP Pushbutton 28V DC 5A On/(Off) 12x20mm IP69K

MPN
IPC3SAD3
Brand
APEM
Order Code
01-2788
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.00
10+ £16.96
100+ £14.25
500+ £11.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The APEM IPC3SAD3 IP Series pushbutton is a durable switch designed to handle 28 V DC and 5 A with a momentary 1 x On/(Off) action. Its compact dimensions, 12 mm in diameter and 20 mm in height, and IP69K rating make it suitable for use in demanding environments. Typical applications include industrial machinery and automotive controls where robust performance is required.
Type Pushbutton
Contact Configuration 1 x On/(Off)
Switch Function Momentary
Current Rating 5A
Mounting Panel
Voltage Rating 28V
Illumination Non-Illuminated
Panel Cutout Dimensions 12
(Ø) 12mm
Casing/button Colour Green
Connection Solder tag
Contact Material Silver, gold plated
Dim (Ø x H) 12 mm x 20 mm
Durability 1000000
Height 20mm
IP Rating IP69K
Maximum Temperature 85°C
Misc Attribute IP Series
Switching Voltage 28V DC

Reviews

Be the first to submit a review

Trustpilot