APEM IPC3SAD2 IPC Series Pushbutton 28V DC 5A 1x On/Off Momentary 12x20mm

MPN
IPC3SAD2
Brand
APEM
EAN-13
2050011661149
Order Code
13-6563
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

APEM's IPC3SAD2 form part of their IP Series push-button switches. This particular model features a momentary action with a single ON/(OFF) configuration, suitable for applications requiring a reliable and responsive momentary contact. Designed to operate at 28 V DC and capable of handling currents up to 5 A, the switch is built with a robust enclosure meeting IP69K standards, ensuring its reliability in harsh environmental conditions. With a compact dimensional profile of 12 mm in diameter and a height of 20 mm, this switch is well-suited for use in industrial control panels, automotive systems, and other machinery requiring precise user input and secure sealing against liquids and dust. The rugged design and electrical performance make it ideal for high-demand engineering environments.
Type IP Series
Contact Configuration SPST
Switch Function On/Off
Current Rating 5A
Mounting Panel
Voltage Rating 28V
Illumination N/A
Panel Cutout Dimensions N/A
Casing/button Colour Black
Connection Solder tag
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 1000000
Functions momentary
Height 20mm
IP Rating IP69K
Max. temperature 85°C
Maximum Temperature 85°C
Product Type Pushbutton
Switch position 1 x On/(Off)
Switching current (max.) 5A
Switching Voltage 28V DC

Reviews

Be the first to submit a review

Trustpilot