APEM IP67 IAR5F1200 Push Button Switch Black

MPN
IAR5F1200
Brand
APEM
EAN-13
4016138375848
Order Code
51-0917
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.66
10+ £13.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 578 in stock

These black 16mm push button switches from APEM are resistant to frost, sand and hydrocarbons.
  • SPST, On-On
  • Front panel sealed to IP 67
  • Tactile feedback
Type Push-button
Contact Configuration Off / (on)
Current Rating 2A
Mounting Panel
Panel Cutout Dimensions 16
IP Rating IP67 (front)
Maximum Temperature +65°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot