Apem DP-04 Piano DIP Switch 4 Pole

Order Code:

51-0834

Brand: APEM MPN: NDP-04-V EAN-13: 2050000216473

Discontinued


Piano DIP switches from APEM with 4 poles.


Type DIL switch
Circuit On / off
Current Rating 0.05A
Action Contact switching
Illumination Colour(s) Red

Trustpilot