APEM AV0611A200 Pushbutton Vandal Resistant Switch Flat 250 VAC 1.5A

MPN
AV0611A200
Brand
APEM
EAN-13
4016138375947
Order Code
51-0918
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.96
10+ £16.47
100+ £16.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 221 in stock

The APEM AV0611A200 Vandal Resistant Switch SPST, Off-On is for applications in public environments where standard switches would be frequently damaged or vandalised. Manufactured to a high standard - the actuator is made of nickel-plated brass, while the contact material is silver-plated brass.

This pushbutton switch has a long body and flat actuator.


Type Vandal resistant switch
Contact Configuration Latching
Switch Function N/A
Current Rating 1.5A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Panel Cutout Dimensions 16.2
Maximum Temperature +70°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot