APEM A018125 Rectangular Keylock Switch

Image Representative of Range

APEM A018125 Rectangular Keylock Switch

MPN
A018125
Brand
APEM
EAN-13
4016138680041
Order Code
51-1453
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The APEM Rectangular Keylock Switch A018125 has been manufactured to a high standard that enables the key to be removed, and can be used for a number of applications.
  • Key removal position: in both positions
  • Two keys
Type Key actuator
Contact Configuration N/A
Switch Function N/A
Current Rating N/A
Key removable Positions 0, 1
Action Maintained-maintained
Illumination Type None
IP Rating IP65
Key removal position in both positions
Maximum Temperature +85°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot