APEM 8646A Pushbutton Switch, 2-pole, 250V AC 3A

MPN
8646A
Brand
APEM
EAN-13
4016138114874
Order Code
51-0828
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Pushbutton switch with 2 poles from the APEM 8000 Series.


  • DPST On-On
  • Contacts: Silver
Type Pushbutton
Contact Configuration On / (on)
Current Rating 3A
Voltage Rating 250v
Illumination Non-Illuminated
Panel Cutout Dimensions 6.5
Illumination Type None
Terminal Type Solder Lug

Reviews

Be the first to submit a review

Trustpilot