APEM 1412NA-2 Pushbutton 250V AC 3A

MPN
1412NA-2
Brand
APEM
EAN-13
2050000216053
Order Code
51-0803
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Pushbutton from APEM with square button and snap-in fastening.
  • Colour: Black
  • SPST, On-Off
  • Silver contacts
Type Pushbutton
Contact Configuration Momentary
Current Rating 6A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Panel Cutout Dimensions 14.3 x 16.5
Colour Black
Contact Material Silver
Terminal Type Solder Lug

Reviews

Be the first to submit a review

Trustpilot