APC GVSUPS20KHS APC GVSUPS20KHS uninterruptible power supply (UPS)

MPN
GVSUPS20KHS
Brand
APC
EAN-13
731304342670
Order Code
71-7778
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £9712.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Highly efficient, easy-to-deploy 2kW, 4V 3-phase uninterruptible power supply (UPS) that brings best-in-class power protection to edge, small and medium data centers, as well as to critical infrastructure in commercial and industrial applications. Compact design, high-density technology and modular architecture keep total cost of ownership low and operational efficiency at the highest levels. Galaxy VS reduces your energy losses by up to 66% with the patented ECOnversion mode – reaching up to 99% efficiency levels and delivering more energy savings than even our industry-leading 97% efficiency in normal operating mode. The UPS is EcoStruxure-ready to give you peace of mind with cloud-based remote monitoring and management via your smartphone. Includes 5x8 start-up service. For battery runtime details, see the runtime charts published under the Documents tab.

Includes: Dust filter, Installation guide, Integrated network management, Power modules ship installed, Start-Up Service, Top and bottom cable entry
  • Highly efficient, easy-to-deploy 2kW, 4V 3-phase uninterruptible power supply (UPS) that brings best-in-class power protection to edge, small and medium data
  • Includes: Dust filter, Installation guide, Integrated network management, Power modules ship installed, Start-Up Service, Top and bottom cable entry

Reviews

Be the first to submit a review

Trustpilot