APC AP5717UK APC AP5717UK rack console 43.2 cm (17") Black

MPN
AP5717UK
Brand
APC
EAN-13
731304283287
Order Code
71-3654
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1164.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Occupies 1U of rack space
Conserve valuable rack space in the data center.

Multi-platform Support
Windows, Sun, Unix and Linux compatible.

Integrated Touchpad Pointing Device
Eliminates the need for a separate, external mouse.

Power tilt sensor
Save power by automatically powering down the device when it is closed.

PS/2 terminations
Connect to a server or KVM switch via standard PS/2 connectors.

Standard VGA connector
Connects to a server or KVM switch via a standard VGA connector.

Low Cooling requirements
Emits less heat than comparable CRT monitors .

Low Power Consumption
Uses less than half the power of comparable CRT monitors.

Agility
Slide rails
Quickly and easily install in square, round, and threaded hole racks.

Quick release tabs
Insert or remove the device with ease.

On-Screen Display (OSD) adjustments
Adjust the on-screen image, including: auto adjust, exit, power on/off, brightness, menu, and a power indicator.

Cable management arm
Prevent interference with surrounding devices by organizing multiple cables.

Reviews

Be the first to submit a review

Trustpilot