APA 26063 Tow rope 6mm x 27cm x 27cm for vehicles up to 4000kg 1 piece

MPN
26063
Brand
APA
EAN-13
4006132260639
Order Code
13-6556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 08/10/2026

APA 26063, 2353682 - APA 26063, is a tow rope designed to support vehicles weighing up to 4000kg. This durable rope, measuring 6mm in thickness and 27cm in both width and length, demonstrates significant tensile strength and reliability in pulling applications. Its robust construction makes it suitable for engineering tasks involving vehicular recovery or towing operations, where a strong, dependable connection is required. The tow rope's dimensions and weight capacity cater specifically to mid-sized and large vehicle recovery scenarios, ensuring optimal performance and safety for professional engineers and technicians working in challenging environments.
Type Tow rope
Length 6mm
Colour Yellow, Red
Material Glass Fibre
Dimensions (L x W x H) 6 mm x 27 cm x 27 cm
Height 27cm
Weight 899g
Width 27cm

Reviews

Be the first to submit a review

Trustpilot