APA 23480 Boot bag Universal Black Polyester 420x570x275mm Vehicle Cover

MPN
23480
Brand
APA
EAN-13
4006132234807
Order Code
13-6554
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.99 £13.59
10+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

APA 23480 Boot Bag, Manufacturer's Part Number 23480, is a versatile product designed for universal compatibility with various car models, offering practical storage solutions within a vehicle's boot space. Crafted from durable polyester material, its dimensions are 420 x 570 x 275 mm, ensuring ample space for organising tools, emergency supplies, or personal belongings with ease. Engineered to help maintain a tidy and efficient vehicle environment, this boot bag is particularly useful for automotive engineers and technicians who need to transport small equipment and components securely. The bag's robust construction and universal design make it suitable for maintaining the orderliness of various vehicle interiors without obstructing essential vehicle functionalities.
Type Boot bag
Enclosure Length 420mm
Enclosure Width 570mm
Enclosure Height 275mm
Colour Black
Compatible With Universal
Content 1
Dimensions (L x W x H) 420 x 570 x 275 mm
Material Polyester
Weight 830g

Reviews

Be the first to submit a review

Trustpilot