APA 23450 Wall pad set Universal Car Bodywork Paint Door Edge Protectors

MPN
23450
Brand
APA
EAN-13
4006132234500
Order Code
13-6551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.40 £12.19
10+ £11.46
50+ £11.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

APA 23450, 2886350, is designed for universal car bodywork paint door edge protection. This set of wall pads offers robust protection against damage and scuffs, utilising high-grade materials to ensure durability and effectiveness when applied to vehicle door edges. The wall pads provide an ideal solution for automotive engineers and technicians seeking to prevent paint chipping and maintain the integrity of car bodywork during routine maintenance or repair tasks. With its universal compatibility, the APA 23450 wall pad set is suitable for application across a wide range of vehicle models, making it a versatile choice for professional automotive workshops.
Type Wall pad set
Colour Black-yellow
Content 1
Dimensions (L x W x H) 500 x 250 x 25 mm
Height 25mm
Length 500mm
Width 250mm

Reviews

Be the first to submit a review

Trustpilot