APA 20993 Lithium Battery Pack Tool Battery 14.4 V 1500Mah Lithium

MPN
20993
Brand
APA
EAN-13
4006132209935
Order Code
13-6544
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

APA 20993 is a lithium battery pack designed specifically for power tool applications, delivering a nominal voltage of 14.4 volts and a capacity of 1500 milliampere-hours. This battery pack, coded as 2179482, is engineered to provide reliable and efficient power storage suitable for demanding environments and is part of the category of power tool batteries and chargers. The APA Lithium Battery pack 20993 is constructed using high-quality lithium cells, ensuring long cycle life and stable performance even under high discharge rates. Typically, this battery is employed in professional and industrial settings to power tools such as drills, screwdrivers, and saws, where consistent and portable power is essential to maintain operational efficiency.
Type Tool battery
Battery Voltage 14.4V
Technology Lithium
Capacity (mAh, Ah) 1500mAh
Dimensions (L x W x H) 9.2 x 7.5 x 9.5 cm
Height 9.5cm
Length 9.2cm
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 310g
Width 7.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot