Apa 19980 Premium XXL Towel 60mm X 80Cm Cloth Wipes For Sponges & Brushes

MPN
19980
Brand
APA
EAN-13
4006132199809
Order Code
13-6542
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.40 £9.34
10+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 76 availableBack-order availability date - 30/11/2026

APA 2179532, known as the APA 19980 Premium XXL Towel, is designed for use within the category of wipes, cloths, and sponges. This single-piece absorbent cloth measures 60 mm by 80 cm, offering an expansive surface area suited for a variety of cleaning and maintenance tasks. Constructed to ensure durability and efficiency, it is ideal for use in automotive, industrial, and laboratory settings where precision cleaning tools are essential. Its size and material composition make it particularly effective for wiping down large surfaces, detailing tasks, and applications requiring the removal of dust, dirt, or excess materials from sponges and brushes. Engineers and technicians often use this towel to maintain cleanliness and operational integrity in sensitive equipment environments.
Type Towel
Content 1
Dimensions (L x W) 60 mm x 80 cm
Length 60mm
Product Type Towel
Width 80cm

Reviews

Be the first to submit a review

Trustpilot