Aosu C7P0.WAEU02000 C7P-2H Wi-Fi IP CCTV Camera 5MP 166° View

Order Code:

08-4697

Brand: Aosu MPN: C7P0.WAEU02000 EAN-13: 6977118370094
Qty Unit Price (Ex VAT)
1+ £195.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Aosu C7P-2H C7P0.WAEU02000 Wi-Fi IP CCTV camera set offers high-resolution video capture at 2048 x 1536 pixels. This network IP camera is ideal for home or office surveillance with its convenient wireless connectivity. Suitable for both indoor and outdoor settings, it ensures reliable security monitoring.
Type CCTV camera set
IP Rating IP65
Resolution 2048 x 1536 p
(Ø) 80mm
App compatibility Yes
Camera type Compact camera
Colour White
Depth 116mm
Dimensions (Ø x H) 80 mm x 210 mm
F-numbers 2.2
Focal Length 2,1 mm
Height 210mm
IR range (max.) 7m
Max. viewing angle hor. 133°
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Viewing Angle 166 °
Width 278mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot