Anybus AWB6000 Wireless Bolt Wi-Fi Industrial Ethernet 24V DC IP66 PoE

MPN
AWB6000
Brand
Anybus
EAN-13
2050008938254
Order Code
08-4693
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £686.20 £583.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Anybus AWB6000 Wireless Bolt is a robust wireless communication device designed for industrial settings. It supports Wi-Fi and Ethernet connectivity, operating at a standard 24 V DC. Typical applications include enhancing network connectivity for industrial equipment and automation systems.
Current Consumption 60mA
Dim (L x W) 113 mm x 113 mm
Length 113mm
Max. Current Consumption 110mA
Plastic free packaging Plastic-free packaging
Type Wireless Bolt
Width 113mm

Reviews

Be the first to submit a review

Trustpilot