Anybus AWB4006 PoE Injector RJ-45 IP30 2 Ports 12-57V DC 30W Per Port

MPN
AWB4006
Brand
Anybus
EAN-13
4053199544097
Order Code
08-4692
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £245.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Anybus AWB4006 PoE injector by Anybus provides power over Ethernet through RJ-45 connectors, supporting multiple input voltages including 12 V DC, 24 V DC, 36 V DC, 48 V DC, and 57 V DC. It serves as an interface converter for modbus, canopen, and ethernet applications, making it ideal for use in network gateways and repeaters. This versatile device ensures seamless power and data transmission in industrial communication networks.
Interfaces RJ-45
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Operating Temperature -25 up to 70°C
Plastic free packaging Plastic-free packaging
Type PoE injector

Reviews

Be the first to submit a review

Trustpilot