Anybus ABC4018 Gateway Modbus-TCP to Profibus RJ-45 24V DC Interface Module

MPN
ABC4018
Brand
Anybus
EAN-13
2050008470648
Order Code
13-6535
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £833.75 £708.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HMS Industrial Networks ABC4018 is a cutting-edge interface module designed for seamless communication between Modbus-TCP and Profibus networks. As in the field, the Anybus ABC4018, also known by the alternate description 2735342, functions with a standard RJ-45 connector and operates on a 24V DC power supply. It integrates crucial networking protocols which are essential for industrial automation systems, providing reliable data exchange between disparate industrial systems. This module is typically utilised in engineering applications such as process control systems, where integration between PLCs using different communication standards is necessary, ensuring efficient and accurate information flow in complex manufacturing environments. Its robust design and flexible connectivity options make it an ideal solution for engineers looking to streamline industrial equipment communication across diverse network platforms.
Current Consumption 160mA
Dimensions (W x H) 27 mm x 155 mm
Height 155mm
Max. Current Consumption 400mA
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Operating Temperature -25 up to 70°C
Product Type Gateway
Type HMS Industrial
Width 27mm

Reviews

Be the first to submit a review

Trustpilot