Anybus ABC4013 Communicator Gateway Profinet/Ethernet/IP 24V DC 1piece

MPN
ABC4013
Brand
Anybus
EAN-13
2050008479870
Order Code
08-4680
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £799.35 £679.45
10+ £651.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Anybus ABC4013 by Anybus is an interface converter designed for converting between Profinet and Ethernet/IP in industrial settings. Operating on 24 V DC, it serves as a reliable data gateway for seamless communication in complex networks. Ideal for modbus and CanOpen applications, the device acts as a crucial component in industrial ethernet systems.
Current Consumption 160mA
Dim (W x H) 27 mm x 144 mm
Height 144mm
Max. Current Consumption 400mA
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Misc Attribute HMS Industrial
Operating Temperature -25 up to 70°C
Plastic free packaging Plastic-free packaging
Type Data gateway
Width 27mm

Reviews

Be the first to submit a review

Trustpilot