Anybus ABC3200 Data gateway Modbus-TCP Profibus 24V DC 1 pc Interface Module

MPN
ABC3200
Brand
Anybus
EAN-13
2050010567862
Order Code
13-6533
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £724.92 £708.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

HMS Industrial Networks Anybus ABC3200 is a sophisticated data gateway with the manufacturer's part number 3206842. This interface module supports seamless integration between Modbus-TCP and Profibus networks, operating efficiently within a 24V DC system. Designed for precision and reliability, the Anybus ABC3200 offers robust data handling capabilities, crucial for complex industrial automation environments. It enhances connectivity in systems requiring communication between disparate network protocols, commonly utilised in manufacturing, processing control, and distribution automation systems.
Current Consumption 90mA
Dimensions (W x H) 144 mm x 27 mm
Height 27mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Operating Temperature -25 up to 70°C
Product Type Data gateway
Type ABC3200
Width 144mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot