Anybus AB7328 Communicator Gateway CAN/Profinet-IRT for PLCs 24V DC

MPN
AB7328
Brand
Anybus
EAN-13
2050006510612
Order Code
08-4660
Country of Origin
Sweden
  • Quickly find another product in this range by Misc Attribute:

    CAN/Modbus-RTU CAN/Modbus-TCP CAN/Profibus CAN/Profinet-IO CAN/Profinet-IRT
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £624.68 £620.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Anybus AB7328, manufactured by Anybus, is a gateway interface converter that supports CAN/Profinet-IRT communication. Key features include USB connectivity, Sub-D9 galvanic isolation, and Ethernet support, operating on a 24 V DC power supply. It is typically used for converting and integrating CAN bus systems with industrial Ethernet networks.
Dim (W x H) 75 mm x 25 mm
Height 25mm
Max. Current Consumption 150mA
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Misc Attribute CAN/Profinet-IRT
Operating Temperature -25 up to +55°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type CAN bus
Width 75mm

Reviews

Be the first to submit a review

Trustpilot