Anybus AB7312 Communicator CAN/PROFIBUS Gateway 24V Sub-D9 Isolation

MPN
AB7312
Brand
Anybus
EAN-13
4064161287492
Order Code
08-4656
Country of Origin
Sweden
  • Quickly find another product in this range by Misc Attribute:

    CAN/Modbus-RTU CAN/Modbus-TCP CAN/Profibus CAN/Profinet-IO CAN/Profinet-IRT
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £592.52 £588.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Anybus AB7312 by Anybus is a CAN/Profibus interface converter equipped with USB and Sub-D9 ports, featuring galvanic isolation for enhanced safety. Operating at 24 V DC, it is designed for reliable conversion between CAN bus systems, ideal for industrial automation applications. Commonly used for connecting diverse networks, it ensures seamless integration and communication within complex systems.
Dim (W x H) 75 mm x 25 mm
Height 25mm
Max. Current Consumption 150mA
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Misc Attribute CAN/Profibus
Operating Temperature -25 up to +55°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type CAN bus
Width 75mm

Reviews

Be the first to submit a review

Trustpilot