Anybus 17505 Profibus-DPV1 Master Simulator RS-232 5V 1piece User-friendly

Order Code:

08-4645

Brand: Anybus MPN: 017505 EAN-13: 2050007324256

Discontinued


Anybus 017505 Profibus-DPV1 Master Simulator is a versatile interface converter designed for testing and simulating Profibus networks. It features RS-232 connectivity and operates at 5 V, making it suitable for integration with various automation systems. This device is typically used in applications requiring gateways and converters for protocols such as Modbus, CANopen, and Ethernet.
Type Master Simulator
For Use With Anybus
Dimensions (W x H) 62 mm x 34 mm
Height 34mm
Max. operating temperature +55°C
Min. operating temperature 0°C
Misc Attribute Profibus-DPV1 Master Simulator
Operating Temperature 0 up to +55 °C
Width 62mm

Trustpilot