Anybus 024708 Wireless Bolt IP66/67 protection outdoor use 1 piece

MPN
024708
Brand
Anybus
EAN-13
2050007681663
Order Code
08-4647
Country of Origin
Sweden
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £75.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Anybus 024708 Wireless Bolt is a versatile interface converter designed for converting wireless signals to Ethernet. Manufactured by Anybus, it is often used in industrial settings for seamless connectivity between Modbus and CANopen networks. This device acts as a reliable gateway and repeater, enabling robust wireless communication.
Dim (W x H) 67.6 mm x 90 mm
Height 90mm
Misc Attribute HMS Industrial
Type Wireless Bolt
Width 67.6mm

Reviews

Be the first to submit a review

Trustpilot