Christmas Opening Hours and Delivery Dates here

Antistat 600-4001 ESD Adhesive Matting White 1143x457.2mm 30 Layers

Order Code:

01-2736

Brand: Antistat MPN: 600-4001 EAN-13: 5056415000352
Qty Unit Price (Ex VAT)
1+ £91.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 03/02/2026

The Antistat 600-4001 ESD adhesive matting, measuring 1143 mm by 457.2 mm, provides effective electrostatic discharge protection. Designed for use in EPA environments, it features adhesive backing for secure placement on surfaces. This white ESD mat is typically used for shielding and protective grounding in electronics manufacturing and assembly areas.
Type ESD adhesive matting
Length 1143mm
Width 457.2mm
Colour White
Dimensions (L x W) 1143 mm x 457.2 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot