Antistat 093-0019 Testing Station Kit: Wrist/Footwear Tester CE Certified

Order Code:

01-2673

Brand: Antistat MPN: 093-0019 EAN-13: 2050009633615
Qty Unit Price (Ex VAT)
1+ £212.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Antistat manufactures the 093-0019 Testing Station Kit, designed for effective electrostatic discharge (ESD) protection. The kit includes earth connectors for grounding and ESD shielding components, ideal for ESD packaging and storage. It is typically used in an ESD protection area (EPA) to safeguard sensitive electronic devices.
Type Testing station kit
Colour Yellow
Operating Voltage 9V
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot